M83723/86K2255Y L/C

Heilind Number:EDA346-086-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-804

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a two-row configuration and a total of 86 positions, they provide ample room for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, these connectors offer versatility in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in challenging environments. Upgrade your PCB connectivity with these high-quality connectors.