M83723/86K24197 L/C

Heilind Number:EDA346-086-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 86 positions, ensuring seamless board-to-board connections. Their right-angle mount orientation facilitates easy integration, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your electronic assemblies with these high-quality connectors, perfect for a wide range of applications.