M83723/86K24198 L/C

Heilind Number:EDA346-086-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 86 positions each, they provide ample room for seamless board-to-board connections. The copper alloy contacts offer excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Choose the right angle mount orientation for convenient integration into your PCB layout. Upgrade your connectivity solutions with these cutting-edge connectors.