M83723/86K24199 L/C

Heilind Number:EDA346-086-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-858

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors boast a robust housing that ensures reliability in any application. The copper alloy contact material guarantees efficient conductivity, while the dual-row design with 86 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Suitable for right-angle mounting, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component.