M83723/86K2419N L/C

Heilind Number:EDA346-086-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide efficient power transmission but also add a touch of visual appeal to your circuitry. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure reliability and longevity. With a 3A amperage and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. This particular model boasts two rows with a total of 86 positions, allowing for comprehensive board-to-board connectivity. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatility in installation. Trust in these connectors to facilitate seamless data and power transmission in your projects.