M83723/86K2419Y L/C

Heilind Number:EDA346-086-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-559-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, they offer not just visual appeal but also robust performance, with a 3A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a dual-row configuration and 86 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing enable precise and secure connections. Designed for right-angle mounting, they fit seamlessly into your assembly setup. Operating within a wide temperature range of -40 to 105°C, they guarantee performance in various environmental conditions. Perfect for applications in the electronic, automotive, and industrial sectors, these connectors are a crucial component for your PCB assemblies. Explore our wide range of connectors for more options to suit your specific requirements.