M83723/86K2443Y L/C

Heilind Number:EDA346-086-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-559-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a dual-row configuration and a total of 86 positions, they offer ample room for complex connections. The contact material, made of Copper Alloy, guarantees reliable and efficient performance. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Their right-angle mount orientation and 0.125-inch pitch facilitate easy installation and secure attachment. Explore our range of high-quality connectors, perfect for demanding PCB applications.