M83723/86K24577 L/C

Heilind Number:EDA346-086-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-559-802

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors in vibrant green. Designed for precise and secure board-to-board applications, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With a dual-row configuration and 86 positions, they ensure seamless signal transmission in compact spaces. The copper alloy contacts, with a 3A amperage rating, guarantee efficient power delivery. Engineered for convenience, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Their right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in our Card Edge Connectors to meet your connectivity needs with precision and durability.