M83723/86K24619 L/C

Heilind Number:EDA346-086-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-201

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 86 positions, they offer ample space for precision connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Explore the possibilities for enhanced connectivity with these essential components.