346-086-560-207

Heilind Number:EDA346-086-560-207
Manufacturer:EDAC
Manufacturer Number:346-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-207

Detailed Description

Enhance connectivity within your devices with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only provide a pop of color but also deliver exceptional performance. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and longevity. The dual-row design with 86 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. Designed for straight mounting orientation, these connectors are versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Upgrade your connectivity solutions with these Card Edge Connectors, essential components for any electronic setup.