M83723/86R8029 L/C

Heilind Number:EDA346-086-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. With 86 positions in total, you have ample room for complex connections. Suitable for a wide range of applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.