M83723/86R802N L/C

Heilind Number:EDA346-086-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, they provide reliable connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 86 positions for versatile usage. Suitable for straight mounting orientation, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.