M83723/86R8036 L/C

Heilind Number:EDA346-086-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-802

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and a total of 86 positions, they offer ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, ensuring reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Take your PCB assemblies to the next level with these Card Edge Connectors.