346-086-560-804

Heilind Number:EDA346-086-560-804
Manufacturer:EDAC
Manufacturer Number:346-086-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 86 positions at a pitch of .125 inches, they provide reliable power transmission with an amperage of 3A. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile choice for various electronic setups. Upgrade your setup with these top-notch connectors for optimal performance and longevity.