M83723/86R803N L/C

Heilind Number:EDA346-086-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a current rating of 3 A, these connectors guarantee reliable power transmission. The two-row configuration and copper alloy contact material ensure seamless interconnection in your PCB setup. Boasting a pitch of .125 inches and row spacing of .2 inches, they accommodate up to 86 positions, offering versatility for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their adaptability. Perfect for use in electronic assemblies, these connectors are a dependable choice for achieving efficient board-to-board connections. Elevate your connectivity solutions today with these high-quality Card Edge Connectors.