M83723/86R8986 L/C

Heilind Number:EDA346-086-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they provide robust housing for your electronic components. With two rows of copper alloy contacts, spaced at .125in pitch and .2in row spacing, they offer precision in signal transfer. The 86 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our range of connectors for dependable board-to-board connectivity.