M83723/86R8987 L/C

Heilind Number:EDA346-086-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-560-858

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Featuring a vibrant green hue, they're not only visually striking but also reliable, with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 86 positions, they offer ample room for secure connections. The contact material is Copper Alloy, known for its excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mounting orientation, they're versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore seamless connectivity with this essential component.