346-088-520-201

Heilind Number:EDA346-088-520-201
Manufacturer:EDAC
Manufacturer Number:346-088-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, a vital component for secure and efficient board-to-board connections. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 88 positions, they provide ample room for data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Trust in their high amperage capacity of 3A to power your devices with confidence. Elevate your PCB design with these quality connectors, a must-have in your inventory.