M83723/86R10206 L/C

Heilind Number:EDA346-088-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and provide a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any electronic application. With two rows and 88 positions, they offer ample room for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, these connectors are a versatile solution, with a straight mount orientation and an operating temperature range of -40 to 105 °C. Trust in their quality and performance for all your board-to-board PCB connections.