346-088-520-208

Heilind Number:EDA346-088-520-208
Manufacturer:EDAC
Manufacturer Number:346-088-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-208

Detailed Description

Enhance connectivity within your devices with these high-performance Card Edge Connectors. Designed for optimal functionality, the connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 88 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic setups with these green-colored connectors, perfect for achieving seamless board-to-board connections.