M83723/86R10209 L/C

Heilind Number:EDA346-088-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-258

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 88 positions, they offer ample connection options. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. A standard pitch of .125 inches and row spacing of .2 inches make for seamless integration. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Whether in commercial or industrial applications, they guarantee secure and stable board-to-board connections. Trust in our connectors to streamline your assembly processes and maintain consistent performance.