M83723/86R1020N L/C

Heilind Number:EDA346-088-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row design and 88 positions, these connectors offer high-density connectivity for your electronic projects. Made from Copper Alloy, the contacts ensure reliable and efficient power transfer, with a low 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products to deliver seamless Board-to-Board connections in your PCB designs.