M83723/86R1020Y L/C

Heilind Number:EDA346-088-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-803

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 88 positions. The straight mount orientation and a row spacing of .2 inches make installation easy and efficient. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your connection solutions with these high-quality Card Edge Connectors.