M83723/86R12036 L/C

Heilind Number:EDA346-088-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-520-804

Detailed Description

Enhance connectivity in your PCB setup with these Card Edge Connectors. Designed for reliable performance, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and dual rows for efficient organization, they ensure seamless power distribution. The Copper Alloy contacts offer durability and conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise placement. With 88 positions available, these connectors support multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential components.