M83723/86R12126 L/C

Heilind Number:EDA346-088-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration. Supporting up to 88 positions, these connectors guarantee versatile connectivity options. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your PCB assembly with these essential connectors.