M83723/86R1212N L/C

Heilind Number:EDA346-088-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contact material, they ensure optimal conductivity. The connectors boast a double-row layout with a total of 88 positions, offering ample room for seamless board-to-board connections. Their .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in the realm of electronics. Trust in their quality to streamline your connectivity needs efficiently.