M83723/86R14046 L/C

Heilind Number:EDA346-088-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a 3A amperage capacity and a total of 88 positions across 2 rows, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial or consumer electronics, trust in the quality and efficiency of our Card Edge Connectors to meet your connectivity needs seamlessly.