M83723/86R14047 L/C

Heilind Number:EDA346-088-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 88 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures reliable conductivity. Perfect for straight mounting orientation, they guarantee a secure and stable connection. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality Card Edge Connectors.