M83723/86R14048 L/C

Heilind Number:EDA346-088-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green color, these connectors are designed for optimal power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable and safe operation in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your electronic components. The 88 positions and straight mount orientation make them ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of connectors for more options to suit your needs.