M83723/86R14049 L/C

Heilind Number:EDA346-088-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a current rating of 3 A and are built with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 88 positions, they offer ample connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Choose straight mount orientation for seamless installation. Upgrade your connection solutions with these high-quality Card Edge Connectors.