M83723/86R1404N L/C

Heilind Number:EDA346-088-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-804

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, offering a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 88 positions, these connectors provide ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Trust in our connectors to deliver seamless board-to-board connectivity in your projects.