M83723/86R14076 L/C

Heilind Number:EDA346-088-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-808

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 88 positions, they offer seamless communication between boards. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation guarantees easy installation, making them a must-have in any electronics project. Upgrade your connectivity game with these essential components.