M83723/86R14077 L/C

Heilind Number:EDA346-088-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also robust functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees safety and longevity in diverse operating environments. With two rows and 88 positions, they provide ample connectivity options, while copper alloy contacts and a .125-inch pitch ensure secure, low-resistance connections. The straight mount orientation and .2-inch row spacing offer versatility in installation, while an operating temperature range of -40 to 105°C ensures performance even in challenging conditions. Ideal for board-to-board PCB connections, these connectors are a must-have for efficient and dependable electronic systems. Elevate your projects with seamless connectivity solutions.