M83723/86R14078 L/C

Heilind Number:EDA346-088-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a dual-row configuration and a total of 88 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Mountable in a straight orientation, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize performance and reliability in your systems.