M83723/86R14079 L/C

Heilind Number:EDA346-088-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-521-878

Detailed Description

Enhance your connectivity with our state-of-the-art Card Edge Connectors. Designed for maximum efficiency, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a double-row configuration and 88 positions, they offer ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precision and stability during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial environments. Trust in our innovative technology to streamline your PCB connectivity needs.