M83723/86R1407N L/C

Heilind Number:EDA346-088-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable performance, accommodating a total of 88 positions with a pitch of .125 inches. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in varied environments. Perfect for demanding applications, these connectors are a crucial component for seamless board-to-board connections. Elevate your PCB design with our high-quality Card Edge Connectors.