M83723/86R1407Y L/C

Heilind Number:EDA346-088-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-202

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, they provide reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 88 positions offer ample connectivity options. Whether for industrial or consumer applications, these connectors deliver exceptional performance in diverse environments, with an operating temperature range of -40 to 105 °C. Choose our Card Edge Connectors for efficient and secure PCB connections.