M83723/86R14126 L/C

Heilind Number:EDA346-088-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Built for durability and performance, they offer a reliable amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 88 positions, these connectors ensure seamless board-to-board communication. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Designed for straight mount orientation, they can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.