M83723/86R14128 L/C

Heilind Number:EDA346-088-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-207

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material and 2-row configuration with 88 positions guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors offer durability and stability in various environments. Perfect for board-to-board connections, they have a pitch of .125 in and row spacing of .2 in, facilitating seamless integration. Choose these Card Edge Connectors for your next project and experience enhanced connectivity.