M83723/86R1412Y L/C

Heilind Number:EDA346-088-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-258

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a dual-row layout with 88 positions, ensuring reliable connectivity in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. Choose these green connectors for a dependable and streamlined connection solution.