M83723/86R14156 L/C

Heilind Number:EDA346-088-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-802

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue, these connectors offer reliable power transmission at an amperage of 3 A. With two rows of 88 positions, they ensure efficient signal transfer, while the Copper Alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation suits various board-to-board configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding applications in electronics and telecommunications. Trust in our expertise to elevate your connectivity solutions.