M83723/86R14157 L/C

Heilind Number:EDA346-088-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-803

Detailed Description

Upgrade your electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power and data transmission with a high amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the Copper Alloy contact material offers superior conductivity. With two rows and a total of 88 positions, these connectors provide ample connectivity options for your PCB setup. Featuring a green color for easy identification, they are perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for secure and efficient mounting, while the straight mount orientation ensures a streamlined installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience the difference with our Card Edge Connectors.