M83723/86R14158 L/C

Heilind Number:EDA346-088-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless integration in electronic systems. Designed for efficiency and durability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating and copper alloy contact material, they offer optimal performance for your power and signal transmission needs. The double-row configuration, with 88 positions and a .125-inch pitch, allows for versatile connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for board-to-board connections, they guarantee secure and stable communication between PCBs. Upgrade your electronic assembly with these high-quality connectors, available in straight mount orientation for easy installation. Explore our range of connectors for all your PCB requirements.