346-088-522-807

Heilind Number:EDA346-088-522-807
Manufacturer:EDAC
Manufacturer Number:346-088-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 88 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, meeting the demands of modern electronic systems. Upgrade your setup with these essential components for efficient and secure data transmission.