M83723/86R1415N L/C

Heilind Number:EDA346-088-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a two-row configuration with a total of 88 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable durability for a variety of applications. The Copper Alloy contact material guarantees efficient power transfer, with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your setup with these high-quality connectors, perfect for a range of projects.