M83723/86R16106 L/C

Heilind Number:EDA346-088-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-522-858

Detailed Description

Enhance PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contact material, reliability is ensured. Offering 88 positions in a dual-row configuration with a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them a crucial component for various electronic applications. Trust in their high-quality construction to meet your connectivity needs with precision.