346-088-526-258

Heilind Number:EDA346-088-526-258
Manufacturer:EDAC
Manufacturer Number:346-088-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-526-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With a 3 A amperage rating, they ensure seamless power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate smooth integration. With two rows and 88 positions, these connectors offer ample versatility for your projects. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C. Trust in these connectors for efficient and secure board-to-board PCB connections.