M83723/86R18088 L/C

Heilind Number:EDA346-088-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-526-808

Detailed Description

Enhance connectivity and streamline your PCB assembly with our premium Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and a generous 88 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for a wide range of electronic devices. Trust in our connectors to deliver exceptional performance and connectivity for your projects.