M83723/86R18146 L/C

Heilind Number:EDA346-088-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-201

Detailed Description

Elevate your connection solutions with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 88 positions each, these connectors offer ample connectivity options for your electronic devices. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for use in diverse environments. Whether for industrial or commercial applications, these connectors, with a 3A amperage capacity, provide a robust and efficient solution for your connectivity needs.