346-088-540-207

Heilind Number:EDA346-088-540-207
Manufacturer:EDAC
Manufacturer Number:346-088-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-088-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-088-540-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a high amperage of 3 A and reliable Copper Alloy contact material, they ensure optimal performance. Offering 88 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient PCB connections. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.